EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 4 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 3@30V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|5|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±12|±15|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.03@5V |
Maximum Input Bias Current (uA) | 0.1@5V |
Maximum Supply Current (mA) | 1.2@5V@-40C to 85C |
Typical Output Current (mA) | 40@15V |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 800 |
Typical Slew Rate (V/us) | 0.27 |
Typical Voltage Gain (dB) | 100 |
Minimum PSRR (dB) | 70 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Typical Gain Bandwidth Product (MHz) | 0.75 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 14 |
Lead Shape | Gull-wing |