Diodes IncorporatedAS339GTR-E1Linear Comparators
Comparator Quad ±18V/36V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Need to find the greater analog input signal? Use this AS339GTR-E1 comparator circuit from Diodes Zetex to get the job done. It has an open collector output. Its maximum power dissipation is 790 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
