Diodes IncorporatedAS339MTR-E1Linear Comparators
Comparator Quad ±18V/36V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Comparator | |
4 | |
No | |
1.3 | |
0.5 to 5 | |
Open Collector | |
36|±18 | |
5@30V | |
2 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1 | |
±12|±15|±3|±5|±9 | |
±18 | |
106.02 | |
90 to 110 | |
0.25@5V | |
16@5V | |
2@5V | |
890 | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Find out which of the two input voltage or current signals are larger in your electronic device with this unique AS339MTR-E1 comparator circuit from Diodes Zetex. Its maximum power dissipation is 890 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with bipolar technology.