Diodes IncorporatedAS358GTR-E1Operational Amplifiers - Op Amps

Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin TSSOP T/R

This general purpose amplifier AS358GTR-E1 OP amp from Diodes Zetex will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.

A datasheet is only available for this product at this time.