Diodes IncorporatedAS393MTR-E1Linear Comparators

Comparator Dual ±18V/36V 8-Pin SOIC T/R

This AS393MTR-E1 comparator circuit from Diodes Zetex can take any two analog input signals and produce a digital output signal that will automatically indicate the higher value. Its maximum power dissipation is 660 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes bipolar technology.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.1426
    1. 4000+$0.1426
    2. 8000+$0.1414
    3. 12000+$0.1402
    4. 20000+$0.1389
    5. 24000+$0.1377
    6. 40000+$0.1364
    7. 100000+$0.1352
    8. 200000+$0.1339
    9. 500000+$0.1327