Diodes IncorporatedAS393MTR-G1Linear Comparators
Comparator Dual ±18V/36V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Comparator | |
2 | |
Bipolar | |
No | |
1.3 | |
0.5 to 5 | |
Open Collector | |
±18|36 | |
5@30V | |
2 | |
3|5|9|12|15|18|24|28 | |
36 | |
±1 | |
±3|±5|±9|±12|±15 | |
±18 | |
106.02 | |
90 to 110 | |
0.25@5V | |
16@5V | |
660 | |
Single|Dual | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 4(Max) |
Package Length | 5.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |