Diodes IncorporatedAS431ANTR-E1Voltage References

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this AS431ANTR-E1 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. It has an initial accuracy of 0.5%. With a voltage no larger than 40 V, this will supply sufficient power to your circuit. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

Import TariffMay apply to this part

430 parts: Ships today

    Total$23.22Price for 430

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      430
      Maximum Of:
      430
      Country Of origin:
      China
         
      • Price: $0.054
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 430 parts
      • Price: $0.054