Diodes IncorporatedAS431AZTR-E1Voltage References
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
0.5% | |
20ppm/°C(Typ) | |
2.5 to 36 | |
40 | |
100 | |
-40 | |
125 | |
Ammo | |
Mounting | Through Hole |
Package Height | 4.83(Max) mm |
Package Width | 3.66(Max) mm |
Package Length | 4.78(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |