ams OSRAMAS5601-ASOTAngular and Linear Position Sensors
Rotary Position Sensor 5.5V/3.6V Digital Output 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Rotary | |
12Bit | |
Digital | |
3.6|5.5 | |
-40 | |
125 | |
Extended | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |