Diodes IncorporatedAS78L05MTR-E1Linear Regulators

Standard Regulator Pos 5V 0.1A 8-Pin SOIC T/R

Use the standard AS78L05MTR-E1 linear regulator from Diodes Zetex to maintain a constant output voltage. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA|1.8@100mA V. This device has a maximum power dissipation of 750 mW. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a maximum voltage of 30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 60mV and line regulation of 150mV a constant current can be produced at the output of your circuit. Its maximum power dissipation is 750 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0529
    1. 4000+$0.0529