Diodes IncorporatedAS78L12RTR-G1Linear Regulators

Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Control the voltage level of your circuit with this standard AS78L12RTR-G1 linear regulator from Diodes Zetex. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA|1.8@100mA V. This device has a maximum power dissipation of 750 mW. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage that does not exceed 36 V to effectively power your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 60mV and line regulation of 150mV your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 750 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part if shipping to the United States

900 parts: Ships today

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      900
      Country Of origin:
      China
         
      • Price: $0.0739
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 900 parts
      • Price: $0.0739