Diodes IncorporatedAS78L15RTR-G1Linear Regulators
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±5 | |
Fixed | |
15 | |
0.1 | |
36 | |
250mV | |
150mV | |
6 | |
750 | |
28.3°C/W(Typ) | |
Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |