Artesyn Embedded PowerASA00BB36-LSDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -12V/12V -0.25A/0.25A 6W 8-Pin Metal DIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-12|12 | |
-0.25|0.25 | |
6 | |
1500VDC(Max) | |
DC/DC | |
220 | |
Yes | |
100mV | |
100mV | |
81 | |
-40 | |
71 | |
Fixed | |
Mounting | Through Hole |
Package Height | 10.16 |
Package Width | 20.32 |
Package Length | 31.75 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | Metal DIP |
8 | |
Lead Shape | Through Hole |