Artesyn Embedded PowerASA01A18-LSDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
9 | |
36 | |
5 | |
1 | |
5 | |
1500VDC | |
DC/DC | |
250 | |
Yes | |
1% | |
0.5% | |
81 | |
-40 | |
71 | |
Fixed | |
Mounting | Through Hole |
Package Height | 10.16 |
Package Width | 20.32 |
Package Length | 31.75 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
8 |
Provide the ability to switch between voltages by using this step down ASA01A18-LS DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 71 °C.