EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 36 |
Typical Input Voltage (V) | 48 |
Maximum Input Voltage (V) | 75 |
Output Voltage (V) | 12 |
Output Current (A) | 0.5 |
Output Power (W) | 6 |
Minimum Isolation Voltage | 4000VAC |
Switching Frequency (kHz) | 150 |
Switching Regulator | Yes |
Load Regulation | 0.1% |
Line Regulation | 0.5% |
Efficiency (%) | 80 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 75 |
Output Type | Fixed |
Product Weight (g) | 18 |
Mounting | Through Hole |
Package Height | 10.5 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 5 |
Pin Count | 5 |