AbraconASDDV-8.000MHZ-LR-TSMD Crystal Oscillators
Oscillator XO 8MHz ±25ppm 15pF CMOS/HCMOS/LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
8 | |
±25 | |
±3 (1st) | |
15 | |
55 | |
CMOS|HCMOS|LVCMOS | |
1.6 | |
3.63 | |
1.8|2.5|3.3 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |