ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Side Slide |
Pole Throw Configuration | DPDT |
Switch Configuration | ON ON |
Maximum Current Rating (A) | 0.05 |
Maximum Power Rating (VA) | 0.4@48VAC 48VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 50 |
Mechanical Life (Cycles) | 60000 |
Actuator Length (mm) | 2.8 |
Number of Rows | 2 |
Row Spacing (mm) | 2.54 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3.3 |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Size Type | Sub-Miniature |
Body Length (mm) | 9.5 |
Body Depth (mm) | 12 |
Body Height (mm) | 5.6 |
Product Length (mm) | 9.5 |
Product Depth (mm) | 17.49 |
Product Height (mm) | 5.6 |