TE ConnectivityASE6204Switch Slide

Switch Slide 6PDT Top Slide 0.3A 115VAC PC Pins Thru-Hole Tube

Using the ASE6204 slide switch from TE Connectivity is the best way to turn your circuit on or off. It has a 6PDT configuration. This device has a maximum current rating of 0.3 A @ 115VAC. This slide switch has a minimum operating temperature of -40 °C and a maximum of 80 °C. The ASE6204 slide switch has a PC pin termination style. This device comes in tube packaging. The maximum AC voltage rating is 115 VAC. This product is 25.4 mm long, 8.31 mm tall and 8.39 mm deep.

No Stock Available

Quantity Increments of 21 Minimum 1008
  • Manufacturer Lead Time:
    19 weeks
    • Price: $8.847
    1. 1008+$8.847
    2. 2500+$4.632
    3. 5000+$4.092
    4. 10000+$3.887