TE Connectivity ASE62L04 Switch Slide
Switch Slide 6PDT Top Slide 0.3A 115VAC Gull Wing SMD Tube

Switch Slide 6PDT Top Slide 0.3A 115VAC Gull Wing SMD Tube
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Actuator Style | Top Slide |
Pole Throw Configuration | 6PDT |
Maximum Current Rating (A) | 0.3@115VAC |
Dielectric Strength | 600Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 40 |
Electrical Life (Cycles) | 15000 |
Actuator Color | Black |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 18 |
Base Material | Polychlorinated Terphenyl |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Tube |
Product Length (mm) | 25.4 |
Product Depth (mm) | 9.4 |
Product Height (mm) | 8.14 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Slide 6PDT Top Slide 0.3A 115VAC Gull Wing SMD Tube
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Actuator Style | Top Slide |
Pole Throw Configuration | 6PDT |
Maximum Current Rating (A) | 0.3@115VAC |
Dielectric Strength | 600Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 40 |
Electrical Life (Cycles) | 15000 |
Actuator Color | Black |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 18 |
Base Material | Polychlorinated Terphenyl |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Tube |
Product Length (mm) | 25.4 |
Product Depth (mm) | 9.4 |
Product Height (mm) | 8.14 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers