AbraconASFL1-3.6864MHZ-L-TSMD Crystal Oscillators
Oscillator XO 3.6864MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.30 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
3.6864 | |
±100 | |
±5 (1st) | |
15 | |
60 | |
HCMOS|TTL | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |