AbraconASFL1-4.000MHZ-EC-TSMD Crystal Oscillators
Oscillator XO 4MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
4 | |
±50 | |
±5 (1st) | |
15 | |
60 | |
HCMOS|TTL | |
2.97 | |
3.63 | |
3.3 | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |