AbraconASG2-P-X-B-1000.000MHZSMD Crystal Oscillators
Oscillator XO 1GHz ±50ppm LVPECL 55% 2.5V 6-Pin Mini-CSMD Bulk
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Programmable Crystal Oscillator | |
1000 | |
±50 | |
55 | |
LVPECL | |
2.375 | |
2.625 | |
2.5 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | Mini-CSMD |
6 |