AbraconASGTX-BLANKControlled Oscillators
Configurable High Performance SMD TCXO Vctcxo
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO)|Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
3.465 | |
Mounting | Surface Mount |
Package Height | 2.24 |
Package Width | 7 |
Package Length | 9 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 |