C&KASKHC2B14ACSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Button 15A 250VAC 1118.55VA 5.56N Screw Mount Quick Connect Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Look no further for a switch to quickly open or close your circuit and use the ASKHC2B14AC snap-action switch from C&K Components. This device has a maximum current rating of 15 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The ASKHC2B14AC snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 65.4 mm long and 16.3 mm.