C&KASKHC2P04ACSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 1118.55VA 5.56N Screw Mount Quick Connect Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Only this ASKHC2P04AC snap-action switch from C&K Components can open or close your circuit at the fastest speed. This device has a maximum current rating of 15 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The ASKHC2P04AC snap action switch has a quick connect termination style. This product is 65.4 mm long, 20.54 mm tall and 16.3 mm deep. The maximum AC voltage rating is 250 VAC.