C&KASKHF3A04AYSwitch Snap Action
Switch Snap Action N.O. SPST Roller Lever 25A 250VAC 24VDC 1491.4VA 1.11N Screw Mount Quick Connect Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Only this ASKHF3A04AY snap-action switch from C&K Components can open or close your circuit at the fastest speed. It has a SPST configuration. This device has a maximum current rating of 25 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The ASKHF3A04AY snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 24 VDC. This product is 87.17 mm long, 31.54 mm tall and 16.3 mm deep.