C&KASKHF3P04AYSwitch Snap Action
Switch Snap Action N.O. SPST Pin Plunger 25A 250VAC 24VDC 1491.4VA 5.56N Screw Mount Quick Connect Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The ASKHF3P04AY snap-action switch from C&K Components makes opening or closing your circuit a fast operation. This device has a maximum current rating of 25 A @ 250VAC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The ASKHF3P04AY snap action switch has a quick connect termination style. This product is 65.4 mm long, 20.54 mm tall and 16.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 24 VDC.