onsemiASM3P1819NF-08SRClock Generators and Synthesizers
Clock Generator 20MHz to 40MHz-IN 40MHz-OUT 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
20 to 40 | |
40 | |
50 | |
Crystal | |
3.3 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |