onsemiASM3P2872AF-06ORClock Generators and Synthesizers
Clock Generator 13MHz to 30MHz-IN 30MHz-OUT 6-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
13 to 30 | |
30 | |
50 | |
Crystal | |
2.375 | |
2.5|3.3 | |
3.6 | |
5.5(Typ) | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.5 mm |
Package Length | 3 mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |