AbraconASPI-0315S-4R7M-TInductor Surface Mount
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 0.9A 0.105Ohm DCR T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.10.00.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
4.7u | |
20% | |
100K | |
0.9 | |
0.9 | |
0.105 | |
2 | |
-40 | |
85 | |
Tape and Reel | |
Surface Mount | |
4.1 | |
4.1 | |
1.8 |
This power ASPI-0315S-4R7M-T surface mount inductor from Abracon Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 4.1 mm long, 1.8 mm tall and 4.1 mm deep. Its test frequency is 100K Hz. It has an inductance of 4.7u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 105m Ohm.