EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | EA |
Input Type | DC |
Minimum Input Voltage (V) | 19.2 |
Maximum Input Voltage (V) | 28.8 |
Maximum Output Voltage (V) | 28 |
Maximum Output Current (A) | 4 |
Output Device | MOSFET |
Output Type | DC |
I/O Isolation Voltage (V) | 2500(RMS) |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Bulk |
Mounting | DIN Rail |
Package Height | 96.5 |
Package Width | 6.2 |
Package Length | 81 |
PCB changed | 4 |
Pin Count | 4 |