Altran Magnetics, Inc ASR-SQF480D60RW Solid State Relays - SSRs
Relay SSR 35mA 32V DC-IN 60A 530V AC-OUT 11-Pin Bulk

Relay SSR 35mA 32V DC-IN 60A 530V AC-OUT 11-Pin Bulk
EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | EA |
Input Type | DC |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 32 |
Maximum Input Current (mA) | 35 |
Maximum Output Voltage (V) | 530 |
Maximum Output Current (A) | 60 |
Output Device | SCR |
Output Type | AC |
I/O Isolation Voltage (V) | 4000(RMS) |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Bulk |
Mounting | Screw |
Package Height | 38(Max) |
Package Width | 78(Max) |
Package Length | 105(Max) |
PCB changed | 11 |
Pin Count | 11 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Relay SSR 35mA 32V DC-IN 60A 530V AC-OUT 11-Pin Bulk
EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | EA |
Input Type | DC |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 32 |
Maximum Input Current (mA) | 35 |
Maximum Output Voltage (V) | 530 |
Maximum Output Current (A) | 60 |
Output Device | SCR |
Output Type | AC |
I/O Isolation Voltage (V) | 4000(RMS) |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Bulk |
Mounting | Screw |
Package Height | 38(Max) |
Package Width | 78(Max) |
Package Length | 105(Max) |
PCB changed | 11 |
Pin Count | 11 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers