EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Input Type | DC |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 32 |
Maximum Input Current (mA) | 35 |
Maximum Output Voltage (V) | 530 |
Maximum Output Current (A) | 60 |
Output Device | SCR |
Output Type | AC |
I/O Isolation Voltage (V) | 4000(RMS) |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Bulk |
Mounting | Screw |
Package Height | 38(Max) |
Package Width | 78(Max) |
Package Length | 105(Max) |
PCB changed | 11 |
Pin Count | 11 |