AbraconASR433.92E-TResonators
SAW Resonator 433.92MHz ±75kHz (Tol) 26Ohm 8-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.59.00.80 | |
Automotive | No |
PPAP | No |
SAW Resonator | |
433.92 | |
±75kHz | |
±10ppm/Year | |
26 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.35 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
8 |
EDA / CAD Models |