50% Off
Stackpole Electronics, IncASRM1JA10R0Resistor Fixed Single-Through Hole
Res 10 Ohm 5% 1W -1800ppm/°C to 0ppm/°C Conformal Coated AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the ASRM1JA10R0 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This dependable part has a power rating of 1 W. This product has a resistance value of 10 Ohm. This product is 11 mm long. This part has an operating temperature of -55 to 155 °C. The ASRM1JA10R0 part has an axial termination style. It has a tolerance of 5%.