Particle IncASSET2GV2

STM32F205 Microcontroller Development Kit 128KB RAM 1MB Flash/ROM (2G Global)

Product Description

The new Asset Tracker v2 shield has new improvements and features over the first versions. It has improved GPS performance, has a smaller enclosure for space-constrained tracking application, is expandable with Grove, Seeed's huge library of sensors and firmware libraries, capable of receiving 3 GNSS (GPS, Galileo, GLONASS, BeiDou) concurrently, and has added low noise amplifier and a bandpass filter for improved performances with the on-board antenna.

This is the Global 2G version. If you're looking for the 3G Europe/Asia/Africa (900/1800/2100 MHz) version, click HERE or if you're looking for the Americas/Australia version, click HERE.

Specifications:

  • STM32F205 ARM Cortex M3 microcontroller
  • 1MB flash, 128K RAM
  • Cellular modem: U-Blox SARA U-series (3G) or G-series (2G)
  • 36 pins total: 28 GPIOs (D0-D13, A0-A13), plus TX/RX, 2 GNDs, VIN, VBAT, WKP, 3V3, RST
  • Based on 72-channel u-bloxM8 engine
  • GPS/QZSS L1 C/A, GLONASS L10F, BeiDou B1I, Galileo E1B/C, SBAS L1 C/A: WAAS/EGNOS/MSAS/GAGAN
  • Update rates: Single GNSS: up to 18 Hz, 2 concurrent GNSS: up to 10 Hz
  • Position accuracy of 2.5 m
  • Sensitivity of -167 dBm
  • Acquisition times: cold starts=26s, aided starts=2s, reacquisition=1s
  • On-board ROM
  • Anti-spoofing and anti-jamming technologies
  • Two quick connect grove sensor ports
  • Built-in 3 axis IMU
  • On board ceramic GPS antenna with LNA and bandpass filter
  • Ability to switch between on-board antenna or external-active antenna
  • Operating temperature of –40° C to 85° C
  • Board dimensions: 4.06" x 1.42" x 0.3" (0.5" including headers)

Kit Contents:

  • Three months of Particle’s 1MB monthly data plan
  • Particle Electron PCB
  • Weatherproof enclosure
  • Asset Tracker Shield PCB
  • Particle SIM card
  • Li-Po battery (2000mAh)
  • USB cable
  • Breadboard
  • Pinout reference card
  • Components for a sample product

Basic Data Charges:

  • Particle’s 1MB monthly data plan:
   o Three months included with kit
   o $2.99/month for 1MB (thousands of messages)
   o No contracts, cancel anytime
   o $0.99/each additional MB



49 parts: Ships today

    Total$79.21Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 49 parts
      • Price: $79.21