AbraconAST3TQ-40.000MHZ-1Controlled Oscillators
Oscillator TCXO 40MHz ±0.3ppm (Tol) ±0.1ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
40 | |
40 | |
40 | |
±1ppm/(1st) Year | |
±0.3ppm | |
±0.1ppm | |
15 | |
55 | |
LVCMOS Squarewave | |
3.135 | |
3.465 | |
3.3 | |
7 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.9 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Supplier Package | SMD |
4 |