AbraconAST3TQ53-T-40.000MHZ-2-CControlled Oscillators
Oscillator TCXO 40MHz ±0.5ppm (Tol) ±0.28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD Bulk
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
40 | |
40 | |
40 | |
±1ppm/(1st) Year | |
±0.5ppm | |
±0.28ppm | |
15 | |
55 | |
LVCMOS | |
3.135 | |
3.465 | |
3.3 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Supplier Package | SMD |
4 |