EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Programmable Clock Oscillator |
Standard Frequency (MHz) | 0.000001 |
Frequency Stability (ppm) | ±75 |
Frequency Aging (ppm/Year) | ±1 (1st) |
Maximum Symmetry (%) | 52 |
Minimum Operating Supply Voltage (V) | 1.2 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Width | 0.84 |
Package Length | 1.54 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | CSP |
Pin Count | 4 |