Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Programmable Clock Oscillator | |
16 | |
±20 | |
±1.5 (1st) | |
15 | |
55 | |
LVCMOS | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.7 |
Package Length | 2.4 |
PCB changed | 4 |
Standard Package Name | LCC |
Supplier Package | LLCC |
4 |