AbraconASVTX-13-A-19.200MHZ-D15TControlled Oscillators
Oscillator VC-TCXO 19.2MHz ±2ppm (Tol) ±1.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin Ultra Mini-SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
19.2 | |
19.2 | |
19.2 | |
±1ppm/(1st) Year | |
-144(Max)@100KHz | |
±2ppm | |
±1.5ppm | |
10 | |
Clipped Sinewave | |
2.85 | |
3.15 | |
3 | |
0.5 to 2.5 | |
1.5 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Supplier Package | Ultra Mini-SMD |
4 |