AbraconASVV-40.000MHZ-N102-TControlled Oscillators
Oscillator VCXO 40MHz ±50ppm (Stability) 15pF CMOS/TTL 60% 3.3V 6-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 |
EDA / CAD Models |