EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.60.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Rectangular |
Gender | RCP |
Number of Contacts | 2 |
Number of Rows | 1 |
Termination Method | Solder |
Body Orientation | Straight |
Contact Gender | PIN |
Maximum Current Rating (A) | 13 |
Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 100 |
Less Contact | No |
IP Rating | IP67 |
Product Length (mm) | 17.1 |
Product Depth (mm) | 17 |
Product Height (mm) | 23.1 |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Mounting | Through Hole |