AmphenolAT15-4P-BM03Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 4.4mm Solder ST Top Entry Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | Unknown |
PPAP | Unknown |
Wire to Board | |
PIN | |
4 | |
2 | |
Solder | |
4.4 | |
Straight | |
9.1 | |
13 | |
250V | |
1000 | |
-55 | |
125 | |
100 | |
Tray | |
38.4 | |
35.3 | |
30.3 | |
Through Hole |
EDA / CAD Models |