Microchip TechnologyAT24C08D-XHM-BEEPROM
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |