Top Purchased
Microchip TechnologyAT24C64D-XHM-BEEPROM
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | Yes |
PPAP | Unknown |
64K | |
8Kx8 | |
3 | |
Yes | |
100 | |
550 | |
1 | |
Serial-I2C | |
1.7 | |
1.8|2.5|3.3|5 | |
5.5 | |
3 | |
-40 | |
85 | |
Industrial | |
Yes | |
Tube | |
8 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |