Top Purchased
Microchip TechnologyAT24CM01-SSHM-BEEPROM
EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.48(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |