EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.51 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 2K |
Organization | 256x8 |
Address Bus Width (bit) | 3 |
Programmability | Yes |
Data Retention (Year) | 100 |
Max. Access Time (ns) | 550 |
Maximum Operating Frequency (MHz) | 1 |
Interface Type | Serial-I2C |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Hardware Data Protection | Yes |
Packaging | Tape and Reel |
Number of Bits per Word (bit) | 8 |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
Pin Count | 8 |