Compliant | |
EAR99 | |
Active | |
8542.32.00.61 | |
Automotive | No |
PPAP | No |
1M | |
128Kx8 | |
Yes | |
OTP | |
90 | |
50 | |
External | |
Parallel | |
2.7|4.5 | |
3.3|5 | |
3.6|5.5 | |
12.75 to 13.25 | |
25 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.79(Min) |
Package Width | 11.51(Max) |
Package Length | 14.05(Max) |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | PLCC |
32 |
EDA / CAD Models |