EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.61 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 1M |
Organization | 128Kx8 |
Programmability | Yes |
Reprogramming Technique | OTP |
Max. Access Time (ns) | 45 |
Output Enable Access Time (ns) | 20 |
In-System Programmability | External |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Programming Voltage (V) | 12.75 to 13.25 |
Maximum Operating Current (mA) | 25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.8(Max) |
Package Width | 11.5(Max) |
Package Length | 14(Max) |
PCB changed | 32 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 32 |
Lead Shape | J-Lead |